
BD2311NVX-CE2 | |
|---|---|
DigiKey Part Number | 846-BD2311NVX-CE2TR-ND - Tape & Reel (TR) 846-BD2311NVX-CE2CT-ND - Cut Tape (CT) 846-BD2311NVX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2311NVX-CE2 |
Description | SINGLE-CHANNEL ULTRA-FAST GATE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SSON06RX2020 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | 5.4A, 2.7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 700ps, 650ps | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | SSON06RX2020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,04224 € | 4.168,96 € |
| 8.000 | 1,02314 € | 8.185,12 € |
| Unit Price without VAT: | 1,04224 € |
|---|---|
| Unit Price with VAT: | 1,24027 € |


