
BD2270HFV-LBTR | |
|---|---|
DigiKey Part Number | BD2270HFV-LBTRTR-ND - Tape & Reel (TR) BD2270HFV-LBTRCT-ND - Cut Tape (CT) BD2270HFV-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2270HFV-LBTR |
Description | IC GATE DRVR HIGH-SIDE HVSOF5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD2270HFV-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 130µs, 18µs | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,85560 € | 21,39 € |
| 100 | 0,75930 € | 75,93 € |
| 250 | 0,71336 € | 178,34 € |
| 500 | 0,68570 € | 342,85 € |
| 1.000 | 0,67811 € | 678,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63474 € | 1.904,22 € |
| 6.000 | 0,62096 € | 3.725,76 € |
| 9.000 | 0,61406 € | 5.526,54 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


