Parametric Equivalent
Similar

BD2202G-TR | |
|---|---|
DigiKey Part Number | BD2202G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD2202G-TR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 5-SSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2202G-LBTR | Rohm Semiconductor | 0 | BD2202G-LBTRTR-ND | 0,56542 € | Parametric Equivalent |
| XC8101AA01MR-G | Torex Semiconductor Ltd | 451 | 893-XC8101AA01MR-GCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64788 € | 1.943,64 € |
| Unit Price without VAT: | 0,64788 € |
|---|---|
| Unit Price with VAT: | 0,77098 € |



