Power Switch/Driver 1:1 N-Channel 500mA 6-VCSP50L1 (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2200GUL-E2

DigiKey Part Number
846-BD2200GUL-E2TR-ND - Tape & Reel (TR)
846-BD2200GUL-E2CT-ND - Cut Tape (CT)
846-BD2200GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2200GUL-E2
Description
IC LOAD SWITCH PORTABLE 50VCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 6-VCSP50L1 (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
BD2200GUL-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-VCSP50L1 (1.5x1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.913
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44200 €4,42 €
250,39680 €9,92 €
1000,34750 €34,75 €
2500,32396 €80,99 €
5000,30972 €154,86 €
1.0000,29802 €298,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28356 €850,68 €
6.0000,27648 €1.658,88 €
9.0000,27293 €2.456,37 €
15.0000,26900 €4.035,00 €
21.0000,26671 €5.600,91 €
30.0000,26450 €7.935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €