
BD2200GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD2200GUL-E2TR-ND - Tape & Reel (TR) 846-BD2200GUL-E2CT-ND - Cut Tape (CT) 846-BD2200GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2200GUL-E2 |
Description | IC LOAD SWITCH PORTABLE 50VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 6-VCSP50L1 (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | BD2200GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-VCSP50L1 (1.5x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 $ | 0,72 $ |
| 10 | 0,51400 $ | 5,14 $ |
| 25 | 0,46120 $ | 11,53 $ |
| 100 | 0,40380 $ | 40,38 $ |
| 250 | 0,37644 $ | 94,11 $ |
| 500 | 0,35990 $ | 179,95 $ |
| 1.000 | 0,34629 $ | 346,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32949 $ | 988,47 $ |
| 6.000 | 0,32126 $ | 1.927,56 $ |
| 9.000 | 0,31714 $ | 2.854,26 $ |
| 15.000 | 0,31258 $ | 4.688,70 $ |
| 21.000 | 0,30991 $ | 6.508,11 $ |
| 30.000 | 0,30735 $ | 9.220,50 $ |
| Unit Price without VAT: | 0,72000 $ |
|---|---|
| Unit Price with VAT: | 0,85680 $ |

