
BD1LB500FVM-CGTR | |
|---|---|
DigiKey Part Number | BD1LB500FVM-CGTR-ND - Tape & Reel (TR) BD1LB500FVM-CGCT-ND - Cut Tape (CT) BD1LB500FVM-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1LB500FVM-CGTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 800mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD1LB500FVM-CGTR Models |
Category | Rds On (Typ) 300mOhm |
Mfr | Input Type CMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Current, Over Temperature, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V | Base Product Number |
Current - Output (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62000 € | 15,50 € |
| 100 | 0,54730 € | 54,73 € |
| 250 | 0,51248 € | 128,12 € |
| 500 | 0,49154 € | 245,77 € |
| 1.000 | 0,47983 € | 479,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45297 € | 1.358,91 € |
| 6.000 | 0,44254 € | 2.655,24 € |
| 9.000 | 0,43732 € | 3.935,88 € |
| 15.000 | 0,43154 € | 6.473,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

