Power Switch/Driver 1:1 N-Channel 2A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 8-MSOP
IPD Automotive Switches with Nick Ikuta

BD1HD500FVM-CTR

DigiKey Part Number
BD1HD500FVM-CTR-ND - Tape & Reel (TR)
BD1HD500FVM-CCT-ND - Cut Tape (CT)
BD1HD500FVM-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD1HD500FVM-CTR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BD1HD500FVM-CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
500mOhm
Input Type
CMOS
Features
-
Fault Protection
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71500 €7,15 €
250,64640 €16,16 €
1000,57100 €57,10 €
2500,53500 €133,75 €
5000,51336 €256,68 €
1.0000,49553 €495,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47350 €1.420,50 €
6.0000,46272 €2.776,32 €
9.0000,45732 €4.115,88 €
15.0000,45134 €6.770,10 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €