Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD1CIC0WHFV-GTR

DigiKey Part Number
BD1CIC0WHFVGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD1CIC0WHFV-GTR
Description
IC REG LINEAR 1.25V 1A 6-HVSOF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BD1CIC0WHFV-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
0.25 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
500 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-25°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
6-HVSOF
Voltage Dropout (Max)
0.6V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22643 €679,29 €
Manufacturers Standard Package
Unit Price without VAT:0,22643 €
Unit Price with VAT:0,26945 €