


BD18KA5WF-E2 | |
|---|---|
DigiKey Part Number | BD18KA5WF-E2TR-ND - Tape & Reel (TR) BD18KA5WF-E2CT-ND - Cut Tape (CT) BD18KA5WF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18KA5WF-E2 |
Description | IC REG LINEAR 1.8V 500MA 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD18KA5WF-E2 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SOP |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63086 € | 1.577,15 € |
| Unit Price without VAT: | 0,63086 € |
|---|---|
| Unit Price with VAT: | 0,75072 € |

