
BD18IC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD18IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD18IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18IC0VEFJ-ME2 |
Description | IC REG LINEAR 1.8V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,52960 € | 13,24 € |
| 100 | 0,46590 € | 46,59 € |
| 250 | 0,43552 € | 108,88 € |
| 500 | 0,41720 € | 208,60 € |
| 1.000 | 0,40212 € | 402,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37494 € | 937,35 € |
| 5.000 | 0,36563 € | 1.828,15 € |
| 7.500 | 0,36096 € | 2.707,20 € |
| 12.500 | 0,35579 € | 4.447,38 € |
| 17.500 | 0,35277 € | 6.173,47 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

