


BD18IA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD18IA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD18IA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD18IA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18IA5MEFJ-LBH2 |
Description | IC REG LIN 1.8V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18IA5MEFJ-LBH2 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.9V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71444 € | 178,61 € |
| 500 | 0,70546 € | 352,73 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

