


BD18HC5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD18HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD18HC5WEFJ-E2CT-ND - Cut Tape (CT) BD18HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18HC5WEFJ-E2 |
Description | IC REG LIN 1.8V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18HC5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,39920 € | 9,98 € |
| 100 | 0,34920 € | 34,92 € |
| 250 | 0,32548 € | 81,37 € |
| 500 | 0,31112 € | 155,56 € |
| 1.000 | 0,29932 € | 299,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28684 € | 717,10 € |
| 5.000 | 0,27933 € | 1.396,65 € |
| 7.500 | 0,27556 € | 2.066,70 € |
| 12.500 | 0,27139 € | 3.392,38 € |
| 17.500 | 0,26896 € | 4.706,80 € |
| 25.000 | 0,26661 € | 6.665,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

