


BD18HC5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18HC5MEFJ-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD18HC5MEFJ-ME2 |
Description | IC REG LIN 1.8V 1.5A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18HC5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59322 € | 1.483,05 € |
| 5.000 | 0,57965 € | 2.898,25 € |
| 7.500 | 0,57285 € | 4.296,38 € |
| 12.500 | 0,56532 € | 7.066,50 € |
| Unit Price without VAT: | 0,59322 € |
|---|---|
| Unit Price with VAT: | 0,70593 € |

