Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18HA5VEFJ-ME2

DigiKey Part Number
846-BD18HA5VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD18HA5VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD18HA5VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18HA5VEFJ-ME2
Description
IC REG LIN 1.8V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
8V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
1.2V @ 500mA
Supplier Device Package
8-HTSOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40182 €1.004,55 €
Manufacturers Standard Package
Unit Price without VAT:0,40182 €
Unit Price with VAT:0,47817 €