


BD18HA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD18HA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD18HA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD18HA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18HA5MEFJ-LBH2 |
Description | IC REG LIN 1.8V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18HA5MEFJ-LBH2 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 8V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD18HA5VEFJ-ME2 | Rohm Semiconductor | 2.500 | 846-BD18HA5VEFJ-ME2CT-ND | 0,40182 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85460 € | 213,65 € |
| 500 | 0,82264 € | 411,32 € |
| 750 | 0,80661 € | 604,96 € |
| 1.250 | 0,78887 € | 986,09 € |
| 1.750 | 0,77850 € | 1.362,38 € |
| 2.500 | 0,76852 € | 1.921,30 € |
| 6.250 | 0,74704 € | 4.669,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,04960 € | 26,24 € |
| 100 | 0,93490 € | 93,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01880 € | 25,47 € |
| 100 | 0,90770 € | 90,77 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

