Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD18HA5MEFJ-LBH2

DigiKey Part Number
BD18HA5MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD18HA5MEFJ-LBH2CT-ND - Cut Tape (CT)
BD18HA5MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18HA5MEFJ-LBH2
Description
IC REG LIN 1.8V 500MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD18HA5MEFJ-LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 500mA
Current - Output
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,86536 €216,34 €
5000,83300 €416,50 €
7500,81677 €612,58 €
1.2500,79880 €998,50 €
1.7500,78830 €1.379,53 €
2.5000,77820 €1.945,50 €
6.2500,75645 €4.727,81 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,16800 €11,68 €
251,06280 €26,57 €
1000,94670 €94,67 €
Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,13400 €11,34 €
251,03160 €25,79 €
1000,91910 €91,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €