
BD1865GWL-E2 | |
|---|---|
DigiKey Part Number | BD1865GWL-E2TR-ND - Tape & Reel (TR) BD1865GWL-E2CT-ND - Cut Tape (CT) BD1865GWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1865GWL-E2 |
Description | IC REG BOOST ADJ 2A UCSP50L1C |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.9V 1 Output 2A 16-UFBGA, CSPBGA |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package UCSP50L1C |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67813 € | 2.034,39 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

