


BD18397RUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18397RUV-ME2TR-ND - Tape & Reel (TR) 846-BD18397RUV-ME2CT-ND - Cut Tape (CT) 846-BD18397RUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18397RUV-ME2 |
Description | 2CH CURRENT LED DRIVER WITH SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM, SPI Dimming 2A 48-HTSSOP-CR |
Datasheet | Datasheet |
EDA/CAD Models | BD18397RUV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 2V ~ 60V | |
Current - Output / Channel | 2A | |
Frequency | 200kHz ~ 2.25MHz | |
Dimming | Analog, PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerVFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP-CR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,17880 € | 54,47 € |
| 100 | 1,96540 € | 196,54 € |
| 250 | 1,86372 € | 465,93 € |
| 500 | 1,80238 € | 901,19 € |
| 1.000 | 1,75191 € | 1.751,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55466 € | 3.109,32 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


