
BD18364EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18364EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18364EFV-ME2CT-ND - Cut Tape (CT) 846-BD18364EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18364EFV-ME2 |
Description | IC LED DVR REG 800MA 30HTSSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 800mA 30-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 60V | |
Current - Output / Channel | 800mA | |
Frequency | 200kHz ~ 550kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 30-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 30-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66900 € | 36,69 € |
| 25 | 3,38680 € | 84,67 € |
| 100 | 3,07650 € | 307,65 € |
| 250 | 2,92860 € | 732,15 € |
| 500 | 2,83950 € | 1.419,75 € |
| 1.000 | 2,76614 € | 2.766,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70579 € | 5.411,58 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

