
BD18353MUF-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18353MUF-ME2TR-ND - Tape & Reel (TR) 846-BD18353MUF-ME2CT-ND - Cut Tape (CT) 846-BD18353MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18353MUF-ME2 |
Description | IC LED DRV CTRL PWM VQFN20QV3535 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming VQFN20QV3535 |
Datasheet | Datasheet |
EDA/CAD Models | BD18353MUF-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN20QV3535 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,65680 € | 41,42 € |
| 100 | 1,48790 € | 148,79 € |
| 250 | 1,40728 € | 351,82 € |
| 500 | 1,35870 € | 679,35 € |
| 1.000 | 1,31874 € | 1.318,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16060 € | 2.901,50 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

