
BD18342FV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18342FV-ME2TR-ND - Tape & Reel (TR) 846-BD18342FV-ME2CT-ND - Cut Tape (CT) 846-BD18342FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18342FV-ME2 |
Description | IC LED DRIVER CTRLR PWM 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B |
Datasheet | Datasheet |
Category | Frequency 100Hz ~ 5kHz |
Manufacturer Rohm Semiconductor | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-SSOP-B |
Voltage - Supply (Max) 19V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,51040 € | 37,76 € |
| 100 | 1,35390 € | 135,39 € |
| 250 | 1,27928 € | 319,82 € |
| 500 | 1,23430 € | 617,15 € |
| 1.000 | 1,19728 € | 1.197,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25649 € | 3.141,23 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

