BD18341FV-ME2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.498
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,94224 €
Datasheet
LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18341FV-ME2

DigiKey Part Number
BD18341FV-ME2TR-ND - Tape & Reel (TR)
BD18341FV-ME2CT-ND - Cut Tape (CT)
BD18341FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18341FV-ME2
Description
IC LED DRIVER CTRLR PWM 16SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100Hz ~ 5kHz
Manufacturer
Rohm Semiconductor
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
DC DC Controller
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
4.5V
Supplier Device Package
16-SSOP-B
Voltage - Supply (Max)
19V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD18342FV-ME2Rohm Semiconductor2.498846-BD18342FV-ME2CT-ND2,22000 €Parametric Equivalent
BD18343FV-ME2Rohm Semiconductor0846-BD18343FV-ME2CT-ND0,94224 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,34157 €3.353,92 €
Manufacturers Standard Package
Unit Price without VAT:1,34157 €
Unit Price with VAT:1,59647 €