
BD16951EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD16951EFV-ME2TR-ND - Tape & Reel (TR) 846-BD16951EFV-ME2CT-ND - Cut Tape (CT) 846-BD16951EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD16951EFV-ME2 |
Description | 2CH HALF-BRIDGE GATE DRIVERTHE B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD16951EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 31mA | |
Voltage - Supply | 3V ~ 5.5V, 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,59320 € | 39,83 € |
| 100 | 1,42930 € | 142,93 € |
| 250 | 1,35100 € | 337,75 € |
| 500 | 1,32068 € | 660,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,23311 € | 2.466,22 € |
| 4.000 | 1,20682 € | 4.827,28 € |
| 6.000 | 1,19366 € | 7.161,96 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

