
BD16950AEFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD16950AEFV-CE2TR-ND - Tape & Reel (TR) 846-BD16950AEFV-CE2CT-ND - Cut Tape (CT) 846-BD16950AEFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD16950AEFV-CE2 |
Description | IC GATE DRVR HALF-BRIDGE 24VSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.65V, 3.85V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 40 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76680 € | 44,17 € |
| 100 | 1,58750 € | 158,75 € |
| 250 | 1,50204 € | 375,51 € |
| 500 | 1,47472 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,37330 € | 2.746,60 € |
| 4.000 | 1,34459 € | 5.378,36 € |
| 6.000 | 1,33021 € | 7.981,26 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

