


BD16939AEFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD16939AEFV-CE2TR-ND - Tape & Reel (TR) 846-BD16939AEFV-CE2CT-ND - Cut Tape (CT) 846-BD16939AEFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD16939AEFV-CE2 |
Description | THE BD16939AEFV-C IS 6CH HALF BR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD16939AEFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 6.3V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,51840 € | 62,96 € |
| 100 | 2,27700 € | 227,70 € |
| 250 | 2,16196 € | 540,49 € |
| 500 | 2,09258 € | 1.046,29 € |
| 1.000 | 2,03552 € | 2.035,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81377 € | 4.534,43 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

