Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Choosing the Right Motor Driver

BD16938AEFV-CE2

DigiKey Part Number
846-BD16938AEFV-CE2TR-ND - Tape & Reel (TR)
846-BD16938AEFV-CE2CT-ND - Cut Tape (CT)
846-BD16938AEFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD16938AEFV-CE2
Description
THE BD16938AEFV-C IS 8CH HALF BR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 28-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
SPI
Technology
DMOS
Step Resolution
-
Applications
-
Current - Output
1A
Voltage - Supply
6.3V ~ 32V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 €4,37 €
103,32900 €33,29 €
253,06840 €76,71 €
1002,78170 €278,17 €
2502,65452 €663,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,35293 €5.882,33 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €