BD1606MVV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.215
Unit Price: 1,47000 €
Datasheet
SQFN016V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1606MVV-E2

DigiKey Part Number
846-BD1606MVV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD1606MVV-E2
Description
IC LED DRV RGLTR I2C 20MA 16SQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 20mA SQFN016V4040
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
SQFN016V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,16737 €5.418,43 €
Manufacturers Standard Package
Unit Price without VAT:2,16737 €
Unit Price with VAT:2,57917 €