LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA SQFN016V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1604MVV-E2

DigiKey Part Number
BD1604MVV-E2TR-ND - Tape & Reel (TR)
BD1604MVV-E2CT-ND - Cut Tape (CT)
BD1604MVV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD1604MVV-E2
Description
IC LED DRIVER RGLTR 30MA 16SQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA SQFN016V4040
Datasheet
 Datasheet
EDA/CAD Models
BD1604MVV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
-
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
SQFN016V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38100 €13,81 €
251,25960 €31,49 €
1001,12540 €112,54 €
2501,06144 €265,36 €
5001,02704 €513,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95758 €2.393,95 €
5.0000,93737 €4.686,85 €
7.5000,92726 €6.954,45 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €