
BD1603NUV-E2 | |
|---|---|
DigiKey Part Number | BD1603NUV-E2TR-ND - Tape & Reel (TR) BD1603NUV-E2CT-ND - Cut Tape (CT) BD1603NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1603NUV-E2 |
Description | IC LED DRVR RGLTR VSON010V3030 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 190mA VSON010V3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V | |
Current - Output / Channel | 190mA | |
Frequency | 238kHz, 642kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON010V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22725 € | 3.681,75 € |
| 6.000 | 1,20382 € | 7.222,92 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

