Parametric Equivalent

BD1601MUV-E2 | |
|---|---|
DigiKey Part Number | BD1601MUV-E2TR-ND - Tape & Reel (TR) BD1601MUV-E2CT-ND - Cut Tape (CT) BD1601MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1601MUV-E2 |
Description | IC LED DRIVER RGLTR 30MA 16VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA VQFN016V3030 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Not For New Designs | Operating Temperature -30°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Switched Capacitor (Charge Pump) | Package / Case 16-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package VQFN016V3030 |
Number of Outputs 4 | Base Product Number |
Voltage - Supply (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD1604MUV-E2 | Rohm Semiconductor | 2.343 | BD1604MUV-E2CT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15673 € | 3.470,19 € |
| 6.000 | 1,13440 € | 6.806,40 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |


