


BD15KA5WFP-E2 | |
|---|---|
DigiKey Part Number | BD15KA5WFP-E2TR-ND - Tape & Reel (TR) BD15KA5WFP-E2CT-ND - Cut Tape (CT) BD15KA5WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15KA5WFP-E2 |
Description | IC REG LINEAR 1.5V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70840 € | 17,71 € |
| 100 | 0,62670 € | 62,67 € |
| 250 | 0,58776 € | 146,94 € |
| 500 | 0,56424 € | 282,12 € |
| 1.000 | 0,55395 € | 553,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55757 € | 1.115,14 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

