


BD15KA5WF-E2 | |
|---|---|
DigiKey Part Number | BD15KA5WF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD15KA5WF-E2 |
Description | IC REG LINEAR 1.5V 500MA 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58148 € | 1.453,70 € |
| 5.000 | 0,56813 € | 2.840,65 € |
| 7.500 | 0,56144 € | 4.210,80 € |
| 12.500 | 0,55403 € | 6.925,38 € |
| Unit Price without VAT: | 0,58148 € |
|---|---|
| Unit Price with VAT: | 0,69196 € |

