


BD15IA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD15IA5MEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD15IA5MEFJ-ME2CT-ND - Cut Tape (CT) 846-BD15IA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15IA5MEFJ-ME2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15IA5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37613 € | 940,33 € |
| 5.000 | 0,36679 € | 1.833,95 € |
| 7.500 | 0,36211 € | 2.715,82 € |
| 12.500 | 0,35693 € | 4.461,62 € |
| 17.500 | 0,35390 € | 6.193,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53120 € | 13,28 € |
| 100 | 0,46730 € | 46,73 € |
| 250 | 0,43688 € | 109,22 € |
| 500 | 0,41850 € | 209,25 € |
| 1.000 | 0,40338 € | 403,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51560 € | 12,89 € |
| 100 | 0,45370 € | 45,37 € |
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40630 € | 203,15 € |
| 1.000 | 0,39163 € | 391,63 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

