
BD15GA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD15GA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD15GA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD15GA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GA5VEFJ-ME2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 500mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40072 € | 1.001,80 € |
| 5.000 | 0,39090 € | 1.954,50 € |
| 7.500 | 0,38599 € | 2.894,93 € |
| 12.500 | 0,38054 € | 4.756,75 € |
| 17.500 | 0,37736 € | 6.603,80 € |
| Unit Price without VAT: | 0,40072 € |
|---|---|
| Unit Price with VAT: | 0,47686 € |

