
BR93G66FV-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G66FV-3AGTE2TR-ND - Tape & Reel (TR) 846-BR93G66FV-3AGTE2CT-ND - Cut Tape (CT) 846-BR93G66FV-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FV-3AGTE2 |
Description | IC EEPROM 4KBIT MICROWIRE 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,56640 € | 14,16 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,54240 € | 54,24 € |
| 250 | 0,52624 € | 131,56 € |
| 500 | 0,51404 € | 257,02 € |
| 1.000 | 0,50183 € | 501,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48580 € | 1.214,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

