
BD14000EFV-EVK-001 | |
|---|---|
DigiKey Part Number | BD14000EFV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD14000EFV-EVK-001 |
Description | EVAL BOARD FOR BD14000 |
Customer Reference | |
Detailed Description | BD14000 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | BD14000 | |
Primary Attributes | Cell Balancer | |
Secondary Attributes | 8V ~ 24V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,41000 € | 91,41 € |
| Unit Price without VAT: | 91,41000 € |
|---|---|
| Unit Price with VAT: | 108,77790 € |


