



BD12KA5FP-E2 | |
|---|---|
DigiKey Part Number | BD12KA5FP-E2TR-ND - Tape & Reel (TR) BD12KA5FP-E2CT-ND - Cut Tape (CT) BD12KA5FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12KA5FP-E2 |
Description | IC REG LINEAR 1.2V 500MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD12KA5FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.35 mA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1.000 | 0,40634 € | 406,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39389 € | 787,78 € |
| 4.000 | 0,38363 € | 1.534,52 € |
| 6.000 | 0,37850 € | 2.271,00 € |
| 10.000 | 0,37281 € | 3.728,10 € |
| 14.000 | 0,36948 € | 5.172,72 € |
| 20.000 | 0,36628 € | 7.325,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

