
BD12780MUV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD12780MUV-LBE2TR-ND - Tape & Reel (TR) 846-BD12780MUV-LBE2CT-ND - Cut Tape (CT) 846-BD12780MUV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12780MUV-LBE2 |
Description | HOT SWAP CONTROLLER AND DIGITAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose VQFN032V5050 |
Datasheet | Datasheet |
Category | Features Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, UVLO |
Manufacturer Rohm Semiconductor | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, Monitor | Current - Supply 5.5 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package VQFN032V5050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| 10 | 15,50600 € | 155,06 € |
| 25 | 14,54080 € | 363,52 € |
| 100 | 13,70570 € | 1.370,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,15620 € | 30.390,50 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

