


BD10KA5WF-E2 | |
|---|---|
DigiKey Part Number | BD10KA5WF-E2TR-ND - Tape & Reel (TR) BD10KA5WF-E2CT-ND - Cut Tape (CT) BD10KA5WF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD10KA5WF-E2 |
Description | IC REG LINEAR 1V 500MA 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD10KA5WF-E2 Models |
Category | Current - Quiescent (Iq) 0.35 mA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 8-SOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80080 € | 20,02 € |
| 100 | 0,70990 € | 70,99 € |
| 250 | 0,66660 € | 166,65 € |
| 500 | 0,64046 € | 320,23 € |
| 1.000 | 0,63178 € | 631,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59621 € | 1.490,53 € |
| 5.000 | 0,58252 € | 2.912,60 € |
| 7.500 | 0,57566 € | 4.317,45 € |
| 12.500 | 0,56806 € | 7.100,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

