


BD10IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD10IC0WHFV-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD10IC0WHFV-GTR |
Description | IC REG LINEAR 1V 1A 6-HVSOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19531 € | 585,93 € |
| 6.000 | 0,19010 € | 1.140,60 € |
| 9.000 | 0,18749 € | 1.687,41 € |
| 15.000 | 0,18460 € | 2.769,00 € |
| 21.000 | 0,18291 € | 3.841,11 € |
| 30.000 | 0,18128 € | 5.438,40 € |
| Unit Price without VAT: | 0,19531 € |
|---|---|
| Unit Price with VAT: | 0,23242 € |

