


BD10IC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD10IC0WEFJ-E2TR-ND - Tape & Reel (TR) BD10IC0WEFJ-E2CT-ND - Cut Tape (CT) BD10IC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD10IC0WEFJ-E2 |
Description | IC REG LINEAR 1V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD10IC0WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.6V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,39090 € | 39,09 € |
| 250 | 0,36476 € | 91,19 € |
| 500 | 0,34896 € | 174,48 € |
| 1.000 | 0,33597 € | 335,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32226 € | 805,65 € |
| 5.000 | 0,31399 € | 1.569,95 € |
| 7.500 | 0,30985 € | 2.323,88 € |
| 12.500 | 0,30527 € | 3.815,88 € |
| 17.500 | 0,30259 € | 5.295,33 € |
| 25.000 | 0,30001 € | 7.500,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

