
BD10IC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD10IC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD10IC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD10IC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD10IC0JEFJ-E2 |
Description | 1A 1V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45000 € | 11,25 € |
| 100 | 0,39490 € | 39,49 € |
| 250 | 0,36856 € | 92,14 € |
| 500 | 0,35266 € | 176,33 € |
| 1.000 | 0,33958 € | 339,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32576 € | 814,40 € |
| 5.000 | 0,31743 € | 1.587,15 € |
| 7.500 | 0,31326 € | 2.349,45 € |
| 12.500 | 0,30864 € | 3.858,00 € |
| 17.500 | 0,30594 € | 5.353,95 € |
| 25.000 | 0,30335 € | 7.583,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

