


BD00KA5WFP-E2 | |
|---|---|
DigiKey Part Number | BD00KA5WFP-E2TR-ND - Tape & Reel (TR) BD00KA5WFP-E2CT-ND - Cut Tape (CT) BD00KA5WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00KA5WFP-E2 |
Description | IC REG LIN POS ADJ 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00KA5WFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45304 € | 113,26 € |
| 500 | 0,43412 € | 217,06 € |
| 1.000 | 0,42135 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40571 € | 811,42 € |
| 4.000 | 0,39514 € | 1.580,56 € |
| 6.000 | 0,38985 € | 2.339,10 € |
| 10.000 | 0,38399 € | 3.839,90 € |
| 14.000 | 0,38056 € | 5.327,84 € |
| 20.000 | 0,37727 € | 7.545,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

