
BD00JC0MNUX-ME2 | |
|---|---|
DigiKey Part Number | 846-BD00JC0MNUX-ME2TR-ND - Tape & Reel (TR) 846-BD00JC0MNUX-ME2CT-ND - Cut Tape (CT) 846-BD00JC0MNUX-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00JC0MNUX-ME2 |
Description | IC REG LIN POS ADJ VSON010X3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A VSON010X3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V, 5.5V | |
Voltage - Output (Min/Fixed) | 0.65V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Current Limit, Delay, Enable, Power Good | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,76471 € | 3.058,84 € |
| Unit Price without VAT: | 0,76471 € |
|---|---|
| Unit Price with VAT: | 0,91000 € |

