


BD00IC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD00IC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD00IC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD00IC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IC0MEFJ-LBH2 |
Description | IC REG LIN POS ADJ 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00IC0MEFJ-LBH2 Models |
Category | Voltage Dropout (Max) 0.9V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 700 µA |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85460 € | 213,65 € |
| 500 | 0,82264 € | 411,32 € |
| 750 | 0,80661 € | 604,96 € |
| 1.250 | 0,78887 € | 986,09 € |
| 1.750 | 0,77850 € | 1.362,38 € |
| 2.500 | 0,76852 € | 1.921,30 € |
| 6.250 | 0,74704 € | 4.669,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

