



BD00GC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD00GC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD00GC0MEFJ-ME2CT-ND - Cut Tape (CT) BD00GC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GC0MEFJ-ME2 |
Description | IC REG LIN POS ADJ 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00GC0MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.6 mA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 1.2V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00GC0VEFJ-ME2 | Rohm Semiconductor | 2.486 | 846-BD00GC0VEFJ-ME2CT-ND | 0,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,80960 € | 20,24 € |
| 100 | 0,71820 € | 71,82 € |
| 250 | 0,67440 € | 168,60 € |
| 500 | 0,64804 € | 324,02 € |
| 1.000 | 0,63977 € | 639,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60343 € | 1.508,58 € |
| 5.000 | 0,58962 € | 2.948,10 € |
| 7.500 | 0,58270 € | 4.370,25 € |
| 12.500 | 0,57504 € | 7.188,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

