
BD00GA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD00GA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD00GA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD00GA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA5VEFJ-ME2 |
Description | IC REG LIN POS ADJ 500MA 8HTSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57120 € | 14,28 € |
| 100 | 0,50300 € | 50,30 € |
| 250 | 0,47056 € | 117,64 € |
| 500 | 0,45102 € | 225,51 € |
| 1.000 | 0,43847 € | 438,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41794 € | 1.044,85 € |
| 5.000 | 0,40770 € | 2.038,50 € |
| 7.500 | 0,40257 € | 3.019,28 € |
| 12.500 | 0,39689 € | 4.961,12 € |
| 17.500 | 0,39357 € | 6.887,47 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


