
BD00EA5WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD00EA5WHFP-TR-ND - Tape & Reel (TR) 846-BD00EA5WHFP-TRCT-ND - Cut Tape (CT) 846-BD00EA5WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00EA5WHFP-TR |
Description | IC REG LIN POS ADJ 500MA HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 46 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.83V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,35360 € | 33,84 € |
| 100 | 1,21140 € | 121,14 € |
| 250 | 1,14344 € | 285,86 € |
| 500 | 1,10244 € | 551,22 € |
| 1.000 | 1,06874 € | 1.068,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11776 € | 2.235,52 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

