
BD00EA5WFP2-E2 | |
|---|---|
DigiKey Part Number | 846-BD00EA5WFP2-E2TR-ND - Tape & Reel (TR) 846-BD00EA5WFP2-E2CT-ND - Cut Tape (CT) 846-BD00EA5WFP2-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00EA5WFP2-E2 |
Description | IC REG LIN POS ADJ 500MA TO263-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 46 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.83V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,67960 € | 41,99 € |
| 100 | 1,50920 € | 150,92 € |
| 250 | 1,42784 € | 356,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37880 € | 689,40 € |
| 1.000 | 1,33845 € | 1.338,45 € |
| 1.500 | 1,31825 € | 1.977,37 € |
| 2.500 | 1,29586 € | 3.239,65 € |
| 3.500 | 1,28277 € | 4.489,69 € |
| 5.000 | 1,27019 € | 6.350,95 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

