


BD00D0AWHFP-TR | |
|---|---|
DigiKey Part Number | BD00D0AWHFPTR-ND - Tape & Reel (TR) BD00D0AWHFPCT-ND - Cut Tape (CT) BD00D0AWHFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00D0AWHFP-TR |
Description | IC REG LINEAR POS ADJ 2A HRP-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00D0AWHFP-TR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package HRP-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.55V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29150PTR | STMicroelectronics | 59.271 | 497-4250-1-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40400 € | 35,10 € |
| 100 | 1,25720 € | 125,72 € |
| 250 | 1,18704 € | 296,76 € |
| 500 | 1,15470 € | 577,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08138 € | 2.162,76 € |
| 4.000 | 1,05783 € | 4.231,32 € |
| 6.000 | 1,04603 € | 6.276,18 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

